Phoenix Contact 3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount
- RS Stock No.:
- 890-3705
- Mfr. Part No.:
- 2905871
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 19/08/2024
Price (ex. GST) Each
$3,264.83
(exc. GST)
$3,591.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,264.83 |
- RS Stock No.:
- 890-3705
- Mfr. Part No.:
- 2905871
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount
- Finder 3 Phase Surge Protector, 1.5kV, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, 50kA, 1.9kV, DIN Rail Mount
- Phoenix Contact Surge Protector, ≤1.5kV, DIN Rail Mount
- Phoenix Contact Surge Protector, 1.5kV, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, 40kA, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, 2kV, DIN Rail Mount