Phoenix Contact Surge Protector, 1kA, 1.5kV
- RS Stock No.:
- 269-7877
- Mfr. Part No.:
- 1038842
- Brand:
- Phoenix Contact
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$131.82
(exc. GST)
$145.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $131.82 |
- RS Stock No.:
- 269-7877
- Mfr. Part No.:
- 1038842
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact Surge Protector, ≤1.5kV, DIN Rail Mount
- Phoenix Contact Surge Protector, 1.5kV, DIN Rail Mount
- Phoenix Contact Surge Protector
- Phoenix Contact Surge Protector, 6kA
- Phoenix Contact Surge Protector, 8A, Plug In Mount
- Phoenix Contact Surge Protector, DIN Rail Mount
- Phoenix Contact Surge Protector, 440V ac, Screw Mount Mount
- Phoenix Contact Surge Protector, 40kA, 1000V dc