- RS Stock No.:
- 241-6060
- Mfr. Part No.:
- 2801593
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$293.19
(exc. GST)
$322.51
(inc. GST)
Units | Per unit |
1 + | $293.19 |
- RS Stock No.:
- 241-6060
- Mfr. Part No.:
- 2801593
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's attachment plug with surge protection has zinc die-cast housing material. It uses RJ45/COMBICON connection method with M2 thread screw connection. The over all dimensions are 103 x 25 x 63 mm.
Tightening torque 0.22 Nm
Stripping length 7 mm
Colour silver/black
Number of positions 4
Stripping length 7 mm
Colour silver/black
Number of positions 4
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 5kA |
Series | DT-TELE-SHDSL |
Mounting Style | DIN Rail Mount |
Related links
- Eaton, SLP Surge Suppressor Unit 32 V Maximum Voltage Rating 20kA...
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Schneider Electric Surge Protector DIN Rail Mount
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 25kA...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA...
- Phoenix Contact Surge Protector 60V dc, Surface Mount Mount
- Phoenix Contact Surge Protector 3.5kV
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount