Phoenix Contact Surge Protector, 250V ac, DIN Rail Mount
- RS Stock No.:
- 801-6343
- Mfr. Part No.:
- 2952790
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$127.47
(exc. VAT)
$140.22
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.47 |
*price indicative
- RS Stock No.:
- 801-6343
- Mfr. Part No.:
- 2952790
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 250V ac | |
| Series | EMG 22-DIO 4E-1N5408 | |
| Mounting Style | DIN Rail | |
| Length | 75mm | |
| Width | 22.5mm | |
| Depth | 55mm | |
| Dimensions | 75 x 22.5 x 55mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | -20 → +50 °C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 250V ac | ||
Series EMG 22-DIO 4E-1N5408 | ||
Mounting Style DIN Rail | ||
Length 75mm | ||
Width 22.5mm | ||
Depth 55mm | ||
Dimensions 75 x 22.5 x 55mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range -20 → +50 °C | ||
- COO (Country of Origin):
- DE
EMG 22 Diode Blocks
Diode circuits perform various tasks in electrical and electronic control systems like electrical decoupling of messages in fault signalling systems or as spark-suppression diodes for limiting surge voltages of inductive loads, such as solenoid valves or DC relays.
In order to meet these requirements, diode modules are available as "diode gates" with common negative and positive polarity or as individual diodes.
In order to meet these requirements, diode modules are available as "diode gates" with common negative and positive polarity or as individual diodes.
Phoenix Contact EMG 22-DIO 4E-1N5408 Series Surge Protector, 250V AC Voltage Protection Rating, DIN Rail Mounting Style - 2952790
This surge protector is essential for safeguarding electrical systems against power surges. As a compact unit measuring 75 x 22.5 x 55mm, it is designed for easy installation on a DIN rail. With a voltage protection rating of 250V AC, it efficiently manages voltage fluctuations while operating effectively in varied temperatures from -20 °C to +50 °C.
Features & Benefits
• Compact DIN rail design simplifies installation in industrial settings
• Rated for 250V AC to safeguard sensitive electrical equipment
• Wide temperature operating range supports diverse environmental conditions
• Reliable surge protection enhances the longevity of electrical systems
• Effective voltage protection equipment for automation and electrical usage
• Rated for 250V AC to safeguard sensitive electrical equipment
• Wide temperature operating range supports diverse environmental conditions
• Reliable surge protection enhances the longevity of electrical systems
• Effective voltage protection equipment for automation and electrical usage
Applications
• Used with industrial automation systems to protect controllers
• Ideal for protecting electrical panels in harsh environments
• Employed in machinery requiring high levels of surge protection
• Suitable for installations in commercial electrical systems
• Ideal for protecting electrical panels in harsh environments
• Employed in machinery requiring high levels of surge protection
• Suitable for installations in commercial electrical systems
How does the operating temperature range affect protection device performance?
The operating temperature range of -20 °C to +50 °C allows for reliable performance in various environmental conditions, ensuring effective surge protection regardless of temperature fluctuations. This capability makes it suitable for installation in areas exposed to temperature extremes.
What specific technologies ensure efficient surge protection?
The product employs advanced surge protection technologies that absorb and redirect excess voltage, preventing damage to connected equipment. This ensures that sensitive electronic components remain safe during unexpected power surges.
Can this device be integrated into existing electrical systems?
Yes, its DIN rail design facilitates easy integration into current electrical systems without major modifications. This ensures a seamless adoption process for enhancing surge protection capabilities.
Related links
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector, 250V ac
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 250V ac, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 250V ac, DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 385V ac, DIN Rail Mount
- Phoenix Contact Surge Protector 240V ac, DIN Rail Mount
