Weidmüller Surge Arrester, 20kA, 1000V dc, Screw Mount Mount
- RS Stock No.:
- 285-5296
- Mfr. Part No.:
- 2764130000
- Brand:
- Weidmüller
Price Each**
$869.19
(exc. GST)
$956.11
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $869.19 |
**price indicative
Related links
- Weidmüller Surge Arrester 1000V dc, Screw Mount Mount
- Weidmüller Surge Arrester 1000V dc, Screw Mount Mount
- Weidmüller Surge Arrester 1500V dc, Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 650V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 1100V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 900V (Volts), Screw Mount Mount
- Schneider Electric Surge Arrester 48V dc, Fixed Mount
- Schneider Electric Surge Arrester 350V ac, Plug In Mount