Weidmüller Surge Arrester, 15kA, 1500V dc, Screw Mount Mount
- RS Stock No.:
- 285-5292
- Distrelec Article No.:
- 302-87-410
- Mfr. Part No.:
- 2756000000
- Brand:
- Weidmüller
Subtotal (1 unit)**
$900.97
(exc. GST)
$991.07
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $900.97 |
**price indicative
- RS Stock No.:
- 285-5292
- Distrelec Article No.:
- 302-87-410
- Mfr. Part No.:
- 2756000000
- Brand:
- Weidmüller
Related links
- Weidmüller Surge Arrester 1500V dc, Screw Mount Mount
- Weidmüller Surge Arrester 1000V dc, Screw Mount Mount
- Weidmüller Surge Arrester 1000V dc, Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 1100V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 650V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 900V (Volts), Screw Mount Mount
- Osram Surge Protector 20kV, Screw Mount Mount
- KEMET C44U Polypropylene Film Capacitor 10% Screw Mount