Better World
Siemens Surge Protector, 6.8kA, Surface Mount Mount
- RS Stock No.:
- 216-5999
- Mfr. Part No.:
- 3RT2916-1PB1
- Brand:
- Siemens
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$149.45
(exc. GST)
$164.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $149.45 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 216-5999
- Mfr. Part No.:
- 3RT2916-1PB1
- Brand:
- Siemens
Related links
- Siemens Surge Protector, 9.75kA, Surface Mount Mount
- Siemens Surge Protector, 9.3kA, Surface Mount Mount
- Siemens Surge Protector, 400V ac, Clip-On Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector, 70 V dc, 127V ac, Clip-On Mount
- Siemens Surge Protector, 127 V ac, 150V dc, Clip-On Mount
- Siemens Surge Protector, 250V dc, Clip-On Mount
- Siemens Surge Protector, 127 → 240 V ac, 150 → 250V dc, Clip-On Mount