Better World
Siemens Surge Protector, 400V ac, Clip-On Mount
- RS Stock No.:
- 122-9475
- Mfr. Part No.:
- 3RT2916-1BE00
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.95
(exc. GST)
$37.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $33.95 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 122-9475
- Mfr. Part No.:
- 3RT2916-1BE00
- Brand:
- Siemens
Related links
- Siemens Surge Protector, 400V ac, Clip-On Mount
- Siemens Surge Protector, 70 V dc, 127V ac, Clip-On Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector, 1.4kV, Clip-On Mount
- Siemens Surge Protector, 24V dc, Clip-On Mount
- Siemens Surge Protector, 250V dc, Clip-On Mount
- Siemens Surge Protector, 127 V ac, 150V dc, Clip-On Mount
- Siemens Surge Protector, 48 V ac, 70V dc, Clip-On Mount