Phoenix Contact Surge Protector, DIN Rail Mount
- RS Stock No.:
- 207-2671
- Distrelec Article No.:
- 301-55-574
- Mfr. Part No.:
- 1064663
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$216.83
(exc. GST)
$238.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $216.83 |
| 5 + | $195.15 |
*price indicative
- RS Stock No.:
- 207-2671
- Distrelec Article No.:
- 301-55-574
- Mfr. Part No.:
- 1064663
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Range | Surge Protection Plug | |
| Series | TTC | |
| Mounting Style | DIN Rail | |
| Length | 105.8mm | |
| Width | 6.2mm | |
| Depth | 60.3mm | |
| Dimensions | 39 x 6.2 x 60.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -40 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Range Surge Protection Plug | ||
Series TTC | ||
Mounting Style DIN Rail | ||
Length 105.8mm | ||
Width 6.2mm | ||
Depth 60.3mm | ||
Dimensions 39 x 6.2 x 60.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection plug comes with integrated status indicator on the module for two signal wires with a common reference potential. It can be mounted on a base element.
Housing is made up of PBT
IP20 rating
IP20 rating
Related links
- Phoenix Contact Surge Protector, DIN Rail Mount
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
