Phoenix Contact 1 Phase Surge Protector, 40kA, DIN Rail Mount
- RS Stock No.:
- 207-2701
- Mfr. Part No.:
- 2905341
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$496.37
(exc. GST)
$546.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $496.37 |
| 5 + | $446.73 |
*price indicative
- RS Stock No.:
- 207-2701
- Mfr. Part No.:
- 2905341
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 40kA | |
| Range | Type 2 Surge Arrester | |
| Series | VAL-SEC | |
| Electrical Phase | 1 | |
| Mounting Style | DIN Rail | |
| Impulse Discharge Current | 20kA | |
| Length | 89.9mm | |
| Width | 25.4mm | |
| Depth | 74.5mm | |
| Dimensions | 89.9 x 25.4 x 74.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -40 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 40kA | ||
Range Type 2 Surge Arrester | ||
Series VAL-SEC | ||
Electrical Phase 1 | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 20kA | ||
Length 89.9mm | ||
Width 25.4mm | ||
Depth 74.5mm | ||
Dimensions 89.9 x 25.4 x 74.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact type 2 surge arrester has no mismatching of plugs, thanks to mechanical coding. It is free of leakage current to ground.
Space-saving installation
Easy replacement during servicing
Easy replacement during servicing
Related links
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 2500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 700V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1200V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1000V (Volts), DIN Rail Mount
- Siemens 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
