Phoenix Contact 1 Phase Surge Protector, 40kA, DIN Rail Mount
- RS Stock No.:
- 207-2658
- Mfr. Part No.:
- 1033786
- Brand:
- Phoenix Contact
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$586.43
(exc. GST)
$645.07
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $586.43 |
5 + | $527.78 |
- RS Stock No.:
- 207-2658
- Mfr. Part No.:
- 1033786
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 1 Phase Surge Protector, 40kA, DIN Rail Mount
- Siemens 1 Phase Surge Protector, 40kA, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, 40kA, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, 40kA, DIN Rail Mount
- Contactum 3 Phase Surge Protector, 40kA, DIN Rail Mount
- Lovato Single Phase Surge Protector, 40kA, DIN Rail Mount
- Weidmuller 1+N Phase Surge Protector, 40kA, DIN Rail Mount
- Bourns Single, Three Phase Surge Protector, 40kA, 2.5kV, DIN Rail Mount