Phoenix Contact 1 Phase Surge Protector, 40 kA, 1000 V, DIN Rail
- RS Stock No.:
- 131-655
- Mfr. Part No.:
- 2910368
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$159.65
(exc. GST)
$175.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $159.65 |
| 10 + | $143.71 |
*price indicative
- RS Stock No.:
- 131-655
- Mfr. Part No.:
- 2910368
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protector | |
| Voltage Protection Rating | 1000V | |
| Maximum Surge Current | 40kA | |
| Series | VAL | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 20kA | |
| IP Rating | IP20 | |
| Width | 17.6 mm | |
| Standards/Approvals | EN 60664-1 / EN 61643-11 | |
| Length | 96.8mm | |
| Depth | 65.7mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protector | ||
Voltage Protection Rating 1000V | ||
Maximum Surge Current 40kA | ||
Series VAL | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 20kA | ||
IP Rating IP20 | ||
Width 17.6 mm | ||
Standards/Approvals EN 60664-1 / EN 61643-11 | ||
Length 96.8mm | ||
Depth 65.7mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The Phoenix Contact Surge Protection device is designed for NEMA power supply units. It provides surge protection for single phase applications with a maximum operating voltage of 240 V AC. With its compact and dividable DIN rail module design, it offers easy installation and flexibility in various applications. The surge protection fault message is indicated optically and can be remotely monitored with the remote indicator contact. This surge protection device has a high nominal discharge current of 20 kA and a maximum discharge current of 40 kA, ensuring reliable protection against overvoltage events.
Provides Type 1 surge protection for NEMA power supply units
Compact DIN rail module design with easy installation
Optical surge protection fault message indicator
Remote monitoring capability with remote indicator contact
High nominal discharge curre
Related links
- Phoenix Contact 3 Phase Surge Protector 1000 V, DIN Rail
- Phoenix Contact Surge Protector 1000 V
- Phoenix Contact Industrial Surge Protector 1000 V
- Phoenix Contact 1 Phase Surge Protector 1500 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 700 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 2500 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 1200 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 450 V, DIN Rail
