Phoenix Contact 1 Phase Surge Protector, 40 kA, 1200 V, DIN Rail
- RS Stock No.:
- 131-475
- Mfr. Part No.:
- 2910351
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$319.26
(exc. GST)
$351.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.26 |
*price indicative
- RS Stock No.:
- 131-475
- Mfr. Part No.:
- 2910351
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protector | |
| Voltage Protection Rating | 1200V | |
| Maximum Surge Current | 40kA | |
| Series | VAL | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 20kA | |
| IP Rating | IP20 | |
| Length | 96.8mm | |
| Depth | 65.7mm | |
| Width | 35.6 mm | |
| Standards/Approvals | EN 60664-1 / EN 61643-11 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protector | ||
Voltage Protection Rating 1200V | ||
Maximum Surge Current 40kA | ||
Series VAL | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 20kA | ||
IP Rating IP20 | ||
Length 96.8mm | ||
Depth 65.7mm | ||
Width 35.6 mm | ||
Standards/Approvals EN 60664-1 / EN 61643-11 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection device is a reliable solution for protecting NEMA power supply units from surges. This surge protective device offers two channels with a remote indicator contact, making it suitable for 120/240 V split phase AC, 3 wire systems. With its compact DIN rail module design, it can easily be installed in various applications.
Two channels with a remote indicator contact for easy monitoring
Provides overvoltage category III protection and pollution degree 2 insulation
Flexible and rigid conductor cross section options for easy installation
UL Listed and cULus Listed for comp
Related links
- Phoenix Contact 1 Phase Surge Protector 1200 V, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 1200 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 1200 V, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 1200 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 1500 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 700 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 2500 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 1000 V, DIN Rail
