- RS Stock No.:
- 201-6257
- Mfr. Part No.:
- 2906820
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$216.83
(exc. GST)
$238.51
(inc. GST)
Units | Per unit |
1 - 4 | $216.83 |
5 + | $195.14 |
- RS Stock No.:
- 201-6257
- Mfr. Part No.:
- 2906820
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix industrial surge protector has replacement plug for type 3 surge protection . It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is grey. Its voltage protecting rate is 55V.
Degree of protection is IP20
Ambient temperature is -40 °C to 85 °C
Ambient temperature is -40 °C to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 10kA |
Range | Isolated Signal Circuits |
Electrical Phase | 2 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 0.5kA |
Related links
- Dehn, DGA FF5 TV Surge Arrester 20 V Maximum Voltage Rating...
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 25kA...
- Phoenix Contact 2 Phase Surge Protector, DIN Rail Mount
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA...
- Legrand 1+N Phase Surge Protector 1.2kV
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 2 Phase Surge Arrester 250V ac/dc, DIN Rail Mount