- RS Stock No.:
- 207-2713
- Mfr. Part No.:
- 2905468
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,998.82
(exc. GST)
$2,198.70
(inc. GST)
Units | Per unit |
1 - 4 | $1,998.82 |
5 + | $1,798.93 |
- RS Stock No.:
- 207-2713
- Mfr. Part No.:
- 2905468
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact type 1+2 protective device combination has optical and mechanical status indicator. It comes with floating remote indication contact.
Plugs can be checked with CHECKMASTER 2
Particularly suitable for maximum protection of sensitive devices in harsh environments
Particularly suitable for maximum protection of sensitive devices in harsh environments
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 100kA |
Range | Type 1+2 Protective Device Combination |
Series | FLT-SEC |
Electrical Phase | 2 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 25kA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |
Related links
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Lovato Single Phase Surge Protector DIN Rail Mount
- Finder 3 Phase Surge Protector 275V ac
- Phoenix Contact Three Phase Surge Arrester = 2.9kV, DIN Rail Mount
- Phoenix Contact Surge Protector, DIN Rail Mount