Phoenix Contact 3 Phase Surge Protector, 10kA, DIN Rail Mount
- RS Stock No.:
- 201-5319
- Mfr. Part No.:
- 1064665
- Brand:
- Phoenix Contact
On back order for despatch 20/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$306.47
(exc. GST)
$337.12
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $306.47 |
5 + | $275.83 |
- RS Stock No.:
- 201-5319
- Mfr. Part No.:
- 1064665
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 3 Phase Surge Protector, 10kA, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector, 10kA, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, 10kA, DIN Rail Mount
- Phoenix Contact Surge Protector, 10kA, DIN Rail Mount
- ABB Surge Protector, 10kA, DIN Rail Mount
- Schneider Electric Surge Protector, 10kA, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, 50kA, 1.9kV, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, DIN Rail Mount