Recently searched

    ABB Surge Protector, DIN Rail Mount

    Subtotal (1 unit)**

    $5.47

    (exc. GST)

    $6.02

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +$5.47

    **price indicative

    RS Stock No.:
    136-3856
    Mfr. Part No.:
    1SNA295396R2500
    Brand:
    ABB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ABB

    Device Type

    Surge Protector

    Series

    HD10/12.F5.2

    Mounting Style

    DIN Rail

    Length

    12mm

    Width

    34.5mm

    Depth

    50mm

    Dimensions

    12 x 34.5 x 50mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +110°C

    Operating Temperature Range

    -55 → +110 °C

    Related links