Phoenix Contact 1 Phase Surge Protector, 40 kA, 2500 V, DIN Rail
- RS Stock No.:
- 131-654
- Mfr. Part No.:
- 2910365
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$489.64
(exc. GST)
$538.60
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.64 |
*price indicative
- RS Stock No.:
- 131-654
- Mfr. Part No.:
- 2910365
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protector | |
| Voltage Protection Rating | 2500V | |
| Maximum Surge Current | 40kA | |
| Series | VAL | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 20kA | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60664-1 / EN 61643-11 | |
| Depth | 65.7mm | |
| Width | 53.4 mm | |
| Length | 98.7mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protector | ||
Voltage Protection Rating 2500V | ||
Maximum Surge Current 40kA | ||
Series VAL | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 20kA | ||
IP Rating IP20 | ||
Standards/Approvals EN 60664-1 / EN 61643-11 | ||
Depth 65.7mm | ||
Width 53.4 mm | ||
Length 98.7mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection device is designed for NEMA power supply units. It is part of the VALVETRAB US product family and provides multi channel type 2 protection. With its floating remote indication contact and optical and mechanical status indicators, this surge protective device offers enhanced safety and convenience. It is suitable for use in AC power systems with a voltage rating of 240/480 V split phase.
Compact DIN rail module with mechanical coding
Compliant with international standards and regulations
Related links
- Phoenix Contact 1 Phase Surge Protector 2500 V, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 2500 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 2500 V, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 2500 V, DIN Rail
- Schneider Electric 3 Phase Surge Arrester 2500 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 700 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 1500 V, DIN Rail
- Phoenix Contact 1 Phase Surge Protector 1000 V, DIN Rail
