Phoenix Contact 1 Phase Surge Protector, 65 kA, 1200 V, DIN Rail

Subtotal (1 unit)*

$814.16

(exc. GST)

$895.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$814.16

*price indicative

RS Stock No.:
131-481
Mfr. Part No.:
2910358
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protector

Voltage Protection Rating

1200V

Maximum Surge Current

65kA

Series

VAL

Electrical Phase

1

Mount Type

DIN Rail

Impulse Discharge Current

12.5kA

IP Rating

IP20

Standards/Approvals

EN 60664-1 / EN 61643-11

Length

98.7mm

Width

53.4 mm

Depth

77.5mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection device is designed to provide Type 1 surge protection for NEMA power supply units. It is part of the VALVETRAB US product family and is suitable for use in TN S and TT IEC power supply systems. With three channel surge protection and a floating remote indication contact, this device offers reliable protection against overvoltages. It is pluggable and features UL open terminal listed SPD, thermal disconnect devices for each individual plug, and mechanical coding of all slots.

UL open terminal listed SPD

Thermal disconnect devices for each individual plug

Mechanical coding of all slots

Optical and mechanical status indication for the individual arresters

Pluggable design for easy installation

Secure hold of plugs during hi

Related links