Phoenix Contact 3 Phase Surge Protector, 65 kA, 1200 V, DIN Rail

Subtotal (1 unit)*

$1,075.03

(exc. GST)

$1,182.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,075.03

*price indicative

RS Stock No.:
131-484
Mfr. Part No.:
2910360
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protector

Voltage Protection Rating

1200V

Maximum Surge Current

65kA

Series

VAL

Electrical Phase

3

Mount Type

DIN Rail

Impulse Discharge Current

12.5kA

IP Rating

IP20

Standards/Approvals

EN 60664-1 / EN 61643-11

Width

71 mm

Depth

77.5mm

Length

98.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection device is a four channel surge protective device designed for 120/208V Wye three phase AC power supply units. It offers secure protection against surges and lightning strikes, ensuring the safety and longevity of your electrical equipment. With its floating remote indication contact, UL open terminal listing, and thermal disconnect device for each individual plug, this surge protection device provides reliable and effective protection.

UL open terminal listing for added safety

Thermal disconnect device for each individual plug

Mechanical coding of all slots for secure connection

Optical and mechanical status indication for the individual arresters

Related links