Eaton Surge Protector, 40kA, 3.7kV, DIN Rail Mount
- RS Stock No.:
- 126-016
- Mfr. Part No.:
- 176089 SPPVT2-10-2+PE-AX
- Brand:
- Eaton
Subtotal (1 unit)**
$781.48
(exc. GST)
$859.63
(inc. GST)
On back order for despatch 19/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $781.48 |
**price indicative
- RS Stock No.:
- 126-016
- Mfr. Part No.:
- 176089 SPPVT2-10-2+PE-AX
- Brand:
- Eaton
Related links
- Eaton Surge Protector 2.7kV, DIN Rail Mount
- Eaton Surge Protector 3.7kV, DIN Rail Mount
- Eaton Surge Protector 3.5kV, DIN Rail Mount
- Eaton Surge Protector 2.6kV, DIN Rail Mount
- Eaton Surge Protector 1.9kV
- Phoenix Contact Surge Protector 3.7kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.5kV, DIN Rail Mount
- Eaton Surge Protector 1.4kV