- RS Stock No.:
- 905-9600
- Mfr. Part No.:
- CRGS0805J100R
- Brand:
- TE Connectivity
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$0.142
(exc. GST)
$0.156
(inc. GST)
Units | Per unit | Per Bag* |
100 - 1200 | $0.142 | $14.20 |
1300 - 2400 | $0.138 | $13.80 |
2500 + | $0.136 | $13.60 |
*price indicative |
- RS Stock No.:
- 905-9600
- Mfr. Part No.:
- CRGS0805J100R
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
0805 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge
Matte Sn finish over Ni
Anti-surge
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±5% |
Power Rating | 0.5W |
Temperature Coefficient | ≤±100ppm/°C |
Series | CRGS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- TE Connectivity 100Ω, 0805 (2012M) Thick Film SMD Resistor ±1%...
- TE Connectivity 100Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 100Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 100Ω, 0805 (2012M) Thick Film SMD Resistor ±1%...
- TE Connectivity 100Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 100Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 100Ω, 0805 (2012M) Thick Film SMD Resistor ±5%...
- TE Connectivity 100Ω, 0805 (2012M) Thick Film SMD Resistor ±1%...