- RS Stock No.:
- 762-6980
- Mfr. Part No.:
- RP73PF2A59KBTDF
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (On a Reel of 1000)
$0.241
(exc. GST)
$0.265
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | $0.241 | $241.00 |
5000 - 9000 | $0.231 | $231.00 |
10000 - 24000 | $0.221 | $221.00 |
25000 + | $0.217 | $217.00 |
*price indicative
- RS Stock No.:
- 762-6980
- Mfr. Part No.:
- RP73PF2A59KBTDF
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0805 Resistor reels, RP73 Series - (20k to 499kΩ)
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 59kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.25W |
Temperature Coefficient | ±25ppm/°C |
Series | RP73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- TE Connectivity 294kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 97.6kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 100Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 21.5kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 3.65kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 178kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 39.2Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 432kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1%...