- RS Stock No.:
- 762-6643
- Mfr. Part No.:
- RP73PF1J2K1BTDF
- Brand:
- TE Connectivity
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.234
(exc. GST)
$0.257
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $0.234 | $234.00 |
5000 - 9000 | $0.224 | $224.00 |
10000 - 24000 | $0.215 | $215.00 |
25000 + | $0.21 | $210.00 |
*price indicative |
- RS Stock No.:
- 762-6643
- Mfr. Part No.:
- RP73PF1J2K1BTDF
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0603 Resistor reels, RP73 Series - (500 to 9.99kΩ)
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 2.1kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.16W |
Temperature Coefficient | ±25ppm/°C |
Series | RP73 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- TE Connectivity 2.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 2.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1%...