- RS Stock No.:
- 732-6532
- Mfr. Part No.:
- ERJ6GEYJ104V
- Brand:
- Panasonic
125000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.011
(exc. GST)
$0.012
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 20000 | $0.011 | $55.00 |
25000 + | $0.01 | $50.00 |
*price indicative |
- RS Stock No.:
- 732-6532
- Mfr. Part No.:
- ERJ6GEYJ104V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±5% |
Power Rating | 0.125W |
Temperature Coefficient | ±200ppm/°C |
Series | ERJ6GE |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Panasonic 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W -...
- Panasonic 100kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...
- Panasonic 100kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.05%...
- Panasonic 100kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W...
- Panasonic 100kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W...
- Panasonic 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W -...
- Panasonic 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Panasonic 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W -...