- RS Stock No.:
- 732-6251
- Mfr. Part No.:
- ERJ6ENF2701V
- Brand:
- Panasonic
On back order for despatch 19/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.017
(exc. GST)
$0.019
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 10000 | $0.017 | $85.00 |
15000 - 15000 | $0.017 | $85.00 |
20000 - 20000 | $0.017 | $85.00 |
25000 + | $0.016 | $80.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 679-1222
Price (ex. GST) Each (In a Pack of 50)
Was $4.73
You pay
$0.048
(exc. GST)
$0.053
(inc. GST)
- RS Stock No.:
- 732-6251
- Mfr. Part No.:
- ERJ6ENF2701V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
0805 Format Resistor, ERJ6EN Series
Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 2.7kΩ |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ6EN |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Panasonic 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W -...
- Panasonic 2.7kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W...
- Panasonic 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W -...
- Panasonic 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W -...
- Panasonic 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W -...
- Panasonic 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W -...