- RS Stock No.:
- 520-3945
- Mfr. Part No.:
- RG1608P-163-B
- Brand:
- Susumu Co
On back order for despatch 13/09/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.202
(exc. GST)
$0.222
(inc. GST)
Units | Per unit | Per Pack* |
50 - 450 | $0.202 | $10.10 |
500 - 1200 | $0.199 | $9.95 |
1250 + | $0.19 | $9.50 |
*price indicative |
- RS Stock No.:
- 520-3945
- Mfr. Part No.:
- RG1608P-163-B
- Brand:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ultra-high precision, high reliability metal film chip resistor, RG1608 series (1608 size, 0.1%)
High-reliability chip resistor, with mineral overcoating and packed with thin-film technology
Works with lead-free solder
Works with lead-free solder
Specifications
Attribute | Value |
---|---|
Resistance | 16kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | RG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Susumu Co 16kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.063W -...