Susumu Co RR 430Ω, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.063W
- RS Stock No.:
- 474-4388P
- Mfr. Part No.:
- RR0816P-431-D
- Brand:
- Susumu Co
Bulk discount available
Subtotal 1000 units (supplied on a reel)*
$16.00
(exc. GST)
$18.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1000 - 2400 | $0.016 |
| 2500 - 9900 | $0.014 |
| 10000 - 14900 | $0.014 |
| 15000 + | $0.013 |
*price indicative
- RS Stock No.:
- 474-4388P
- Mfr. Part No.:
- RR0816P-431-D
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 430Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.5% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | RR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 430Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.5% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±25ppm/°C | ||
Series RR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
