- RS Stock No.:
- 262-0625
- Mfr. Part No.:
- TNPW040222K9BEED
- Brand:
- Vishay
999999999 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.172
(exc. GST)
$0.189
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 + | $0.172 | $1,720.00 |
*price indicative
- RS Stock No.:
- 262-0625
- Mfr. Part No.:
- TNPW040222K9BEED
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 22.9 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Resistance is 22.9 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Thin Film |
Package/Case | 0402 (1005M) |
Tolerance | ± 0.1% |
Power Rating | 0.1W |
Related links
- Vishay, 0402 (1005M) Thin Film SMD Resistor ± 0.1% 0.1W - TNPW040222K9BEED
- Vishay, 0402 (1005M) Thin Film SMD Resistor ± 0.1% 0.1W - TNPW040212K1BEED
- Vishay, 0402 (1005M) Thin Film SMD Resistor ± 0.1% 0.1W - TNPW04027K50BEED
- Vishay, 0402 (1005M) Thin Film SMD Resistor ± 0.1% 0.1W - TNPW04024K99BETD
- Vishay, 0402 (1005M) Thin Film SMD Resistor ± 0.1% 0.1W - TNPW040216K0BEED
- Vishay, 0402 (1005M) Thin Film SMD Resistor ± 0.1% 0.1W - TNPW040234K0BEED
- Vishay, 0402 (1005M) Thin Film SMD Resistor ± 0.1% 0.1W - TNPW040231K2BEED
- Vishay, 0402 (1005M) Thin Film SMD Resistor ± 0.1% 0.1W - TNPW040222K1BEED