RS PRO 100kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS Stock No.:
- 256-7844
- Mfr. Part No.:
- RSPHVRC06FTEO1003
- Brand:
- RS PRO
Subtotal (1 reel of 1000 units)**
$183.00
(exc. GST)
$201.00
(inc. GST)
On back order for despatch 23/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 + | $0.183 | $183.00 |
**price indicative
- RS Stock No.:
- 256-7844
- Mfr. Part No.:
- RSPHVRC06FTEO1003
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 100kΩ | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | 1% | |
Power Rating | 1/3W | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance 1% | ||
Power Rating 1/3W | ||
Related links
- RS PRO 100kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS PRO 820kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS PRO 680kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS PRO 390kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS PRO 10MΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS PRO 4.7MΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS PRO 150kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS PRO 470kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W