- RS Stock No.:
- 256-7470
- Mfr. Part No.:
- RSPARHV06BTC3903A
- Brand:
- RS PRO
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.409
(exc. GST)
$0.45
(inc. GST)
Units | Per unit | Per Reel* |
1000 + | $0.409 | $409.00 |
*price indicative |
- RS Stock No.:
- 256-7470
- Mfr. Part No.:
- RSPARHV06BTC3903A
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The RS Pro High voltage thin flim flat chip resistor is tight tolerance of 0.1% operating up to 1000V, superior moisture, automotive grade. Applications for industrial and automotive inverters, batter management, testing/measurement, automotive equipment controller.
High operating voltage Umax. up to 1000 V
Low voltage coefficient <1 ppm/V
Superior moisture resistivity
AEC-Q200 Compliance
Test proven immunity to humidity, moisture, and sulfur
Low voltage coefficient <1 ppm/V
Superior moisture resistivity
AEC-Q200 Compliance
Test proven immunity to humidity, moisture, and sulfur
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 390kΩ |
Technology | Thin Film |
Package/Case | 1206 (3216M) |
Tolerance | 0.1% |
Power Rating | 0.25W |
Related links
- Cutting Mats
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 390kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 390kΩ, 1206 (3216M) Polymer Resistor 5% 1/3W
- RS PRO 390kΩ, 1206 (3216M) Thick Film Resistor 1% 1/4W
- RS PRO 390kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W