- RS Stock No.:
- 210-4711
- Mfr. Part No.:
- TKH45PR050JE-TR
- Brand:
- Arcol Ohmite
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 5)
$12.212
(exc. GST)
$13.433
(inc. GST)
Units | Per unit | Per Tape* |
5 - 120 | $12.212 | $61.06 |
125 - 245 | $11.906 | $59.53 |
250 + | $11.724 | $58.62 |
*price indicative |
- RS Stock No.:
- 210-4711
- Mfr. Part No.:
- TKH45PR050JE-TR
- Brand:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Arcol Ohmite TKH Series , Small size, low profile, surge capable film resistor. It -55°C to +175°C temperature range provides for automotive applications. It has low thermal resistance under 3.0°C/W shows excellent cooling performance. It is easy to replace D-PAK power resistor.
Excellent rf characteristics for high speed pulse operation
Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters
Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 50mΩ |
Technology | Thick Film |
Package/Case | TO-252 |
Tolerance | ±1% |
Power Rating | 45W |
Related links
- Cable Knives
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...