- RS Stock No.:
- 210-4708
- Mfr. Part No.:
- TKH45P7R50FE-TR
- Brand:
- Arcol Ohmite
Price (ex. GST) Each (On a Reel of 500)
$9.714
(exc. GST)
$10.685
(inc. GST)
Available for back order.
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $9.714 | $4,857.00 |
1000 - 1500 | $9.471 | $4,735.50 |
2000 + | $9.326 | $4,663.00 |
*price indicative
- RS Stock No.:
- 210-4708
- Mfr. Part No.:
- TKH45P7R50FE-TR
- Brand:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Arcol Ohmite TKH Series , Small size, low profile, surge capable film resistor. It -55°C to +175°C temperature range provides for automotive applications. It has low thermal resistance under 3.0°C/W shows excellent cooling performance. It is easy to replace D-PAK power resistor.
Excellent rf characteristics for high speed pulse operation
Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters
Applications include snubber, gate control, bleeder, filter, rush current protection, PV, UPS and motor control inverters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 7.5Ω |
Technology | Thick Film |
Package/Case | TO-252 |
Tolerance | ±1% |
Power Rating | 45W |
Related links
- Arcol Ohmite 7.5Ω Thick Film SMD Resistor ±1% 45W - TKH45P7R50FE-TR
- Arcol Ohmite 5Ω Thick Film SMD Resistor ±1% 45W - TKH45P5R00FE-TR
- Arcol Ohmite 25Ω Thick Film SMD Resistor ±1% 45W - TKH45P25R0FE-TR
- Arcol Ohmite 1.5Ω Thick Film SMD Resistor ±1% 45W - TKH45P1R50FE-TR
- Arcol Ohmite 5kΩ Thick Film SMD Resistor ±1% 45W - TKH45P5K00FE-TR
- Arcol Ohmite 47Ω Thick Film SMD Resistor ±1% 45W - TKH45P47R0FE-TR
- Arcol Ohmite 50Ω Thick Film SMD Resistor ±1% 45W - TKH45P50R0FE-TR
- Arcol Ohmite 2.5kΩ Thick Film SMD Resistor ±1% 45W - TKH45P2K50FE-TR