Yageo SR 22 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-0722RL

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 5000 units)*

$390.00

(exc. GST)

$430.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.078$390.00
10000 - 15000$0.076$380.00
20000 +$0.075$375.00

*price indicative

RS Stock No.:
197-8411
Mfr. Part No.:
SR1206JR-0722RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

22Ω

Product Type

Surface Mount Resistor

Resistor Type

Surge Chip

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SR

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.1mm

Width

1.6mm

Termination Style

Solder

Height

0.55mm

The Yageo 22 Ohm chip resistor with lead-free terminations is MADE by thick film process. It is suitable for Telecommunications, Power Supplies and Car electronics.

AEC-Q200 qualified

Superior to SR series in Pulse withstanding voltage and surge withstanding voltage.

MSL class: MSL 1

Halogen free epoxy

RoHS compliant-Products with lead-free terminations meet RoHS requirements-Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS

Reduce environmentally hazardous waste

High component and equipment reliability

Related links