- RS Stock No.:
- 188-5624
- Mfr. Part No.:
- MCT0603MD1002DP500
- Brand:
- Vishay
15000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.076
(exc. GST)
$0.084
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.076 | $380.00 |
10000 - 15000 | $0.074 | $370.00 |
20000 + | $0.073 | $365.00 |
*price indicative |
- RS Stock No.:
- 188-5624
- Mfr. Part No.:
- MCT0603MD1002DP500
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
Excellent overall stability: class 0.5
Professional tolerance of resistance: ± 0.5 % and ± 1 %
Dissipation P70 up to 0.4 W for size 1206
Sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Medical equipment
Industrial equipment
Professional tolerance of resistance: ± 0.5 % and ± 1 %
Dissipation P70 up to 0.4 W for size 1206
Sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Medical equipment
Industrial equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.5% |
Power Rating | 0.15W |
Temperature Coefficient | ±25ppm/K |
Automotive Standard | AEC-Q200 |
Series | MCT AT |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |
Related links
- Vishay 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W -...
- Vishay 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.12W -...
- Vishay 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W -...
- Vishay 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.1W -...
- Vishay 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W -...
- Vishay 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W -...
- Vishay 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- Vishay 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.01% 0.125W -...