Recently searched

    TE Connectivity 270kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.3W - SMA-A0102FTDL270K

    Discontinued product
    RS Stock No.:
    182-5066
    Mfr. Part No.:
    SMA-A0102FTDL270K
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Resistance

    270kΩ

    Technology

    Thin Film

    Package/Case

    Melf 0102

    Tolerance

    ±1%

    Power Rating

    0.3W

    Temperature Coefficient

    ±50ppm/°C

    Automotive Standard

    AEC-Q200

    Series

    SMA-A

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +155°C

    Related links