TE Connectivity 39Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W - CRGP0402F39R
- RS Stock No.:
- 176-4685
- Mfr. Part No.:
- CRGP0402F39R
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 10000 units)**
$140.00
(exc. GST)
$150.00
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
10000 - 10000 | $0.014 | $140.00 |
20000 - 90000 | $0.014 | $140.00 |
100000 + | $0.013 | $130.00 |
**price indicative
- RS Stock No.:
- 176-4685
- Mfr. Part No.:
- CRGP0402F39R
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 39Ω | |
Technology | Thick Film | |
Package/Case | 0402 (1005M) | |
Tolerance | ±1% | |
Power Rating | 0.12W | |
Temperature Coefficient | ±200ppm/°C | |
Series | GRGP | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 39Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.12W | ||
Temperature Coefficient ±200ppm/°C | ||
Series GRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- TE Connectivity 470kΩ, 0402 (1005M) Thick Film SMD Resistor ±1%...
- TE Connectivity 27kΩ, 0402 (1005M) Thick Film SMD Resistor ±1%...
- TE Connectivity 100kΩ, 0402 (1005M) Thick Film SMD Resistor ±1%...
- TE Connectivity 47Ω, 0402 (1005M) Thick Film SMD Resistor ±1%...
- TE Connectivity 1.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1%...
- TE Connectivity 680Ω, 0402 (1005M) Thick Film SMD Resistor ±1%...
- TE Connectivity 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1%...
- TE Connectivity 2.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1%...