- RS Stock No.:
- 176-4228
- Mfr. Part No.:
- CRGP2010F1K8
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.09
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 4000 | $0.09 | $360.00 |
8000 - 12000 | $0.088 | $352.00 |
16000 + | $0.087 | $348.00 |
*price indicative |
- RS Stock No.:
- 176-4228
- Mfr. Part No.:
- CRGP2010F1K8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1.8kΩ |
Technology | Thick Film |
Package/Case | 2010 (5025M) |
Tolerance | ±1% |
Power Rating | 1.25W |
Temperature Coefficient | ±100ppm/°C |
Series | CRGP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Cutting Mats
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- TE Connectivity 1.8kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W...
- TE Connectivity 1.8kΩ, 2010 (5025M) Thick Film SMD Resistor ±5%...