Panasonic 220kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - ERJP6WF2203V
- RS Stock No.:
- 172-4060
- Mfr. Part No.:
- ERJP6WF2203V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)**
$675.00
(exc. GST)
$745.00
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
5000 + | $0.135 | $675.00 |
**price indicative
- RS Stock No.:
- 172-4060
- Mfr. Part No.:
- ERJP6WF2203V
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 220kΩ | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | ±1% | |
Power Rating | 0.5W | |
Temperature Coefficient | ±200ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJP6W | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 220kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP6W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- KOA 1.5Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - SG73P2ATTD1R50F
- Panasonic 1.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W -...
- Panasonic 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W -...
- Panasonic 82kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W -...
- Vishay 120Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W -...
- Vishay 1.5Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W -...
- KOA 150Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - SG73P2ATTD1500F
- KOA 3.3Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - SG73P2ATTD3R30F