Panasonic ERJPA3 130 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F1303V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$130.00

(exc. GST)

$145.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 5000$0.026$130.00
10000 - 15000$0.026$130.00
20000 +$0.025$125.00

*price indicative

RS Stock No.:
172-3839
Mfr. Part No.:
ERJPA3F1303V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

130kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

100V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJPA3

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

0.8mm

Height

0.45mm

Termination Style

Solder

Length

1.6mm

COO (Country of Origin):
JP

0603 Format Resistor 0.25W, ERJPA3 Series - 1%, 2.1kΩ to 1MΩ


The ERJPA3 series of chip resistors offer ESD surge characteristics superior to standard metal film resistors and an ESD voltage rating of 3.0kV. They consist of a metal glaze thick film resistive element and three layers of electrodes and are suitable for reflow and flow soldering.

With TS 16949 and AEC-Q200 certifications, these chip resistors are suitable for automotive applications. Other applications include power supplies/inverters, strobe lighting, LCD televisions and consumer electronics.

High reliability and stable circuit operation

Space saving 0603 package size (1.6 x 0.8 x 0.45 mm)

Stable resistance control TCR of 100ppm

Tolerance options of ±0.5%, ±1%, and ±5%

Related links