- RS Stock No.:
- 172-2093
- Mfr. Part No.:
- ACPP06032K0BE
- Brand:
- Arcol
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 5000)
$0.206
(exc. GST)
$0.227
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.206 | $1,030.00 |
10000 - 15000 | $0.201 | $1,005.00 |
20000 + | $0.198 | $990.00 |
*price indicative |
- RS Stock No.:
- 172-2093
- Mfr. Part No.:
- ACPP06032K0BE
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 2kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/°C |
Series | ACPP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Arcol 2kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.063W -...