- RS Stock No.:
- 164-7239
- Mfr. Part No.:
- CRGS0805J27R
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (On a Reel of 5000)
$0.055
(exc. GST)
$0.061
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 20000 | $0.055 | $275.00 |
25000 + | $0.05 | $250.00 |
*price indicative
- RS Stock No.:
- 164-7239
- Mfr. Part No.:
- CRGS0805J27R
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
0805 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge
Matte Sn finish over Ni
Anti-surge
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 27Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±5% |
Power Rating | 0.5W |
Temperature Coefficient | ≤±100ppm/°C |
Series | CRGS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- TE Connectivity 27Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W...
- TE Connectivity 220kΩ, 0805 (2012M) Thick Film SMD Resistor ±5%...
- Panasonic 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W - ERJP06J473V
- Panasonic 150Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W - ERJHP6J151V
- Panasonic 100Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W - ERJHP6J101V
- Panasonic 120Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W - ERJT06J121V
- Panasonic 8.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W -...
- Panasonic 18Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W - ERJHP6J180V