- RS Stock No.:
- 164-6316
- Mfr. Part No.:
- CPF-A-0805B220RE1
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.204
(exc. GST)
$0.224
(inc. GST)
Units | Per unit | Per Reel* |
1000 + | $0.204 | $204.00 |
*price indicative |
- RS Stock No.:
- 164-6316
- Mfr. Part No.:
- CPF-A-0805B220RE1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm
CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.
Features and Benefits:
Special materials design and processing for high sulphur applications
Test proven immunity to humidity, moisture and sulphur
Test proven immunity to humidity, moisture and sulphur
Operating Temperature Range: -55℃ to +155℃
Applications:
Automotive, Medical, Testing / Measurement and Communication
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | CPF-A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- IDC Tools
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- TE Connectivity 220Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1%...
- TE Connectivity 220Ω, 0805 (2012M) Thick Film SMD Resistor ±1%...
- TE Connectivity 220Ω, 0805 (2012M) Thick Film SMD Resistor ±1%...
- TE Connectivity 220Ω, 0805 (2012M) Thick Film SMD Resistor ±5%...