Susumu Co 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W - RG1005P-242-B
- RS Stock No.:
- 134-5927
- Mfr. Part No.:
- RG1005P-242-B
- Brand:
- Susumu Co
Available for back order.
Price (ex. GST) Each (In a Bag of 50)
$0.282
(exc. GST)
$0.31
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 150 | $0.282 | $14.10 |
200 - 450 | $0.266 | $13.30 |
500 - 950 | $0.22 | $11.00 |
1000 + | $0.163 | $8.15 |
*price indicative
- RS Stock No.:
- 134-5927
- Mfr. Part No.:
- RG1005P-242-B
- Brand:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Susumu RG Series Ultra Precision Thin Film Chip Resistors
Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.
Applications
Test & Measurement
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Technology | Thin Film |
Package/Case | 1005 |
Tolerance | ±0.1% |
Power Rating | 0.063W |
Temperature Coefficient | ±25ppm/°C |
Series | RG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Susumu Co 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W - RG1005P-222-B
- Susumu Co 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W - RG1005P-202-B
- Susumu Co 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W - RG1005P-152-B
- Susumu Co 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W - RG1005P-203-B
- Susumu Co 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W - RG1005P-223-B
- Susumu Co 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W - RG1005P-153-B
- Susumu Co 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W - RG1005P-101-B
- Susumu Co 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W - RG1005P-470-B