Arcol Ohmite 10 mΩ, 4320 Metal Foil ±1 % 5 W - FCSL110R010FER

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
126-0374
Mfr. Part No.:
FCSL110R010FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

10mΩ

Technology

Metal Foil

Package/Case

4320

Tolerance

±1 %

Power Rating

5W

Temperature Coefficient

±50 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Ohmite FCSL Series metal foil current sense


The FCSL series of current sensing surface mount resistor from Ohmite is the ultimate in a current sense resistor due to its proven metal foil technology.

Features


Combination of low and stable TCRs (Temperature Coefficient of Resistance)

Designed for automatic insertion

Industry standard sizes

High heat resistant use

Low heat electromotive use

Colour: white (top) and green (bottom)

Applications


FCSL can be used with power ratings up to 10 W.

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links