- RS Stock No.:
- 122-9321
- Mfr. Part No.:
- ERJ3EKF4300V
- Brand:
- Panasonic
35000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.01
(exc. GST)
$0.01
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 15000 | $0.01 | $50.00 |
20000 - 25000 | $0.01 | $50.00 |
30000 - 45000 | $0.009 | $45.00 |
50000 + | $0.009 | $45.00 |
*price indicative |
- RS Stock No.:
- 122-9321
- Mfr. Part No.:
- ERJ3EKF4300V
- Brand:
- Panasonic
Technical data sheets
- Panasonic ERJ 3E Precision Thick Film Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Surface Mount Resistors Land Pattern Information Sheet
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
- Precision Thick Film Chip Resistors, Panasonic ERJ Code
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0603 Format Resistor, ERJ3EK Series - 1% (10Ω-499Ω)
ERJ 3E precision thick film chip resistors from Panasonic are a compact, lightweight solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable. Featuring low resistance tolerance of ±1%, the ERJ 3E series is compatible with automatic placement machines. With an AEC-Q200 qualification, these precision resistors are ideal for automotive applications.
Approvals
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 430Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Panasonic 430Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W -...
- Panasonic 430Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W -...
- Panasonic 430Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W -...