- RS Stock No.:
- 110-1230
- Mfr. Part No.:
- ERJ14BSFR20U
- Brand:
- Panasonic
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.352
(exc. GST)
$0.387
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.352 | $1,760.00 |
10000 - 15000 | $0.343 | $1,715.00 |
20000 + | $0.338 | $1,690.00 |
*price indicative |
- RS Stock No.:
- 110-1230
- Mfr. Part No.:
- ERJ14BSFR20U
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1210 Format low Ohmic Resistor - 0.5W
Panasonic ERJ 14B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Compatible with placement machines
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Compatible with placement machines
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 200mΩ |
Technology | Thick Film |
Package/Case | 1210 (3225M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±200ppm/°C |
Series | ERJ14B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Panasonic 10kΩ, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J103U
- KOA 33Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RK73H2ETTD33R0F
- KOA 10Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RK73H2ETTD10R0F
- Panasonic 68Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - ERJP14F68R0U
- Panasonic 2.2Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W -...
- Panasonic 150Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J151U
- Panasonic 2kΩ, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J202U
- Panasonic 10Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J100U