KOA RK73B 680 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD681J

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$1.60

(exc. GST)

$1.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 100$0.016$1.60
200 +$0.015$1.50

*price indicative

RS Stock No.:
432-315
Mfr. Part No.:
RK73B2ATTD681J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

680Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Punch Paper

Tolerance

±5 %

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Height

0.5mm

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)


Related links