TDK, NLFV-EF, 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 50 mA Idc
- RS Stock No.:
- 916-4204
- Mfr. Part No.:
- NLFV32T-151K-EF
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.00
(exc. GST)
$8.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.32 | $8.00 | - |
| 500 - 975 | $0.311 | $7.78 | 2% |
| 1000 + | $0.306 | $7.65 | 4% |
*price indicative
- RS Stock No.:
- 916-4204
- Mfr. Part No.:
- NLFV32T-151K-EF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 150μH | |
| Maximum DC Current | 50mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.9Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | NLFV-EF | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Height | 2.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Depth | 2.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 150μH | ||
Maximum DC Current 50mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 2.9Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series NLFV-EF | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Height 2.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Depth 2.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
TDK 1210 NLFV Series SMD Wire Wound Inductors
Professional range of TDK surface mount wirewound power inductors from the NLFV series, suitable for decoupling circuits in audio Visual equipment.
Features and Benefits:
NLFV Series Magnetic shield type containing ferrite powder in the exterior mould resin
Resin mould type wound inductor for decoupling circuits
Applications:
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations and industrial equipment
Related links
- TDK 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 50 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 30 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 260 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH ±10 % 25 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 360 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 500 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 95 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 750 mA Idc
