TDK, NLCV-EFR Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 600 mA Idc Q:20
- RS Stock No.:
- 903-9498
- Mfr. Part No.:
- NLCV32T-100K-EFR
- Brand:
- TDK
Get a bulk buy discount
Add 2000 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$4.32
(exc. GST)
$4.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 1980 | $0.216 | $4.32 | - |
| 2000 - 3980 | $0.207 | $4.14 | 4% |
| 4000 - 9980 | $0.20 | $4.00 | 7% |
| 10000 + | $0.195 | $3.90 | 9% |
*price indicative
- RS Stock No.:
- 903-9498
- Mfr. Part No.:
- NLCV32T-100K-EFR
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 600mA | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 420mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | NLCV-EFR | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Maximum Self Resonant Frequency | 2.52MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 600mA | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 420mΩ | ||
Minimum Operating Temperature -40°C | ||
Series NLCV-EFR | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Maximum Self Resonant Frequency 2.52MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP
TDK 1210 NLVC32 Series Wire Wound Inductors
SMT inductors for use on power lines
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc
Related links
- TDK 0.1 μH ±20 % 2.85 A Idc Q:10
- TDK 1 μH ±10% Wire-Wound 1.7A Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 100 mA Idc Q:20
- TDK 3225 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 80 mA Idc Q:20
- TDK 3225 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 450 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 830 mA Idc Q:10
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 620 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 530 mA Idc Q:15
